Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHOFFMAN PRODUCTS
Manufacturer Part NoLVHDF2216T-250ACopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.44F162
Product RangeLVHDF Series
Your Part Number
2,006 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $21.430 |
| 5+ | $17.880 |
| 10+ | $15.510 |
| 25+ | $13.330 |
| 100+ | $12.580 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$21.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHOFFMAN PRODUCTS
Manufacturer Part NoLVHDF2216T-250ACopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.44F162
Product RangeLVHDF Series
Technical Datasheet
Product RangeLVHDF Series
Terminal TypeFemale Quick Disconnect
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Wire Size AWG Min22AWG
Wire Size AWG Max16AWG
Insulator ColourRed
Conductor Area CSA-
Insulator MaterialVinyl
Terminal MaterialBrass
SVHCTo Be Advised
Product Overview
The LVHDF2216T-250A is a Disconnect Terminal with red vinyl insulator, tin-plated brass contact. 6.25 x 0.81mm tab size, female quick disconnect type and 22 to 16AWG wire size.
Applications
Industrial
Technical Specifications
Product Range
LVHDF Series
Tab Size - Metric
6.35mm x 0.81mm
Wire Size AWG Min
22AWG
Insulator Colour
Red
Insulator Material
Vinyl
SVHC
To Be Advised
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.25" x 0.032"
Wire Size AWG Max
16AWG
Conductor Area CSA
-
Terminal Material
Brass
Technical Docs (1)
Alternatives for LVHDF2216T-250A
8 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
