Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHOFFMAN PRODUCTS
Manufacturer Part NoLVHDF2216T187A(5)Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.84F298
Product RangeLVHDF Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $44.420 |
| 5+ | $36.920 |
| 10+ | $32.470 |
| 25+ | $28.360 |
| 100+ | $26.500 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$44.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHOFFMAN PRODUCTS
Manufacturer Part NoLVHDF2216T187A(5)Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.84F298
Product RangeLVHDF Series
Technical Datasheet
Product RangeLVHDF Series
Terminal TypeFemale Quick Disconnect
Tab Size - Metric4.75mm x 0.51mm
Tab Size - Imperial0.187" x 0.02"
Wire Size AWG Min22AWG
Wire Size AWG Max16AWG
Insulator ColourRed
Conductor Area CSA-
Insulator MaterialVinyl
Terminal MaterialBrass
SVHCTo Be Advised
Product Overview
The LVHDF2216T187A(5) is an Insulated Female Disconnect with support sleeve, LVHDF series, for quick, fast and efficient splicing. Made of tin-plated brass with vinyl insulation. 0.187 x 0.020-inch tab size.
- 300V Voltage rating
- 10A Current rating
Applications
Industrial
Technical Specifications
Product Range
LVHDF Series
Tab Size - Metric
4.75mm x 0.51mm
Wire Size AWG Min
22AWG
Insulator Colour
Red
Insulator Material
Vinyl
SVHC
To Be Advised
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.187" x 0.02"
Wire Size AWG Max
16AWG
Conductor Area CSA
-
Terminal Material
Brass
Technical Docs (2)
Alternatives for LVHDF2216T187A(5)
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
