Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHOFFMAN PRODUCTS
Manufacturer Part NoT115SBCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.90F7187
Your Part Number
1,198 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.370 |
| 50+ | $2.020 |
| 100+ | $1.690 |
| 250+ | $1.470 |
| 500+ | $1.370 |
| 1000+ | $1.290 |
Price for:Each
Minimum: 1
Multiple: 1
$2.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHOFFMAN PRODUCTS
Manufacturer Part NoT115SBCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.90F7187
Technical Datasheet
Connector TypeAlligator Clip
Current Rating10A
Jaw Opening Max0.509"
Insulator ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
The T115SB is an Alligator Clip made of nickel-plated iron.
- 800°C Temperature
Applications
Test & Measurement, Industrial
Technical Specifications
Connector Type
Alligator Clip
Jaw Opening Max
0.509"
Product Range
-
Current Rating
10A
Insulator Colour
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
