Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHOLTEK
Manufacturer Part NoHT7550-1-SOT89TRLFCopy
Newark Part No.53M7844
Product Range5V 150mA LDO Voltage Regulators
Your Part Number
No Longer Available
Product Information
ManufacturerHOLTEK
Manufacturer Part NoHT7550-1-SOT89TRLFCopy
Newark Part No.53M7844
Product Range5V 150mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min-
Input Voltage Max30V
Fixed Output Voltage Nom5V
No. of Outputs1Outputs
Output Voltage - Nom5V
Adjustable Output Voltage Min-
Output Voltage Nom5V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Output Current100mA
PolarityPositive Output
Dropout Voltage Vdo100mV
LDO Regulator Case StyleSOT-89
Output Current Max150mA
Output Current Max150mA
Dropout Voltage Typ @ Current25mV
Dropout Voltage - Typ @ Current100mV
Dropout Voltage Typ @ Current100mV
IC MountingSurface Mount
IC Case / PackageSOT-89
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range5V 150mA LDO Voltage Regulators
SVHCNo SVHC (08-Jul-2021)
Product Overview
The HT7550-1-SOT89TRLF is a fixed output TinyPower low dropout (LDO) regulator in 3 pin SOT-89 package. This three terminal regulator is implemented in CMOS technology which ensures low voltage drop and low quiescent current.
- Fixed output voltage of 5V
- 150mA output current
- High input voltage up to 30V
- Dropout voltage of 25mV at 1mA output current
- Low power consumption
- Low voltage drop
- Low temperature coefficient
- Output voltage accuracy of ±3% tolerance
- Operating temperature range from −40°C to 85°C
Applications
Power Management, Audio, Imaging, Video & Vision
Technical Specifications
Output Type
Fixed
Input Voltage Max
30V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Voltage Max
-
Polarity
Positive Output
LDO Regulator Case Style
SOT-89
Output Current Max
150mA
Dropout Voltage - Typ @ Current
100mV
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Input Voltage Min
-
Fixed Output Voltage Nom
5V
Output Voltage - Nom
5V
Output Voltage Nom
5V
Output Voltage Min
-
Output Current
100mA
Dropout Voltage Vdo
100mV
Output Current Max
150mA
Dropout Voltage Typ @ Current
25mV
Dropout Voltage Typ @ Current
100mV
IC Case / Package
SOT-89
Operating Temperature Min
-40°C
Product Range
5V 150mA LDO Voltage Regulators
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
