Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part No060-1430-06Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.27M1585
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,227.190 |
| 5+ | $2,182.650 |
| 10+ | $2,138.100 |
| 25+ | $2,093.550 |
| 50+ | $2,049.010 |
| 10000+ | $2,004.470 |
Price for:Each
Minimum: 1
Multiple: 1
$2,227.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Load Capacity
100lb
Cell Output mV / V
2
Operating Temperature Max
105°C
SVHC
No SVHC (07-Jul-2017)
Supply Voltage
10VDC
Operating Temperature Min
-5°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
