Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part No103SR13A-2
Newark Part No.50F5281
Your Part Number
Technical Datasheet
47 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $78.24 |
| 5+ | $70.97 |
| 10+ | $68.86 |
| 25+ | $67.07 |
| 50+ | $66.70 |
Price for:Each
Minimum: 1
Multiple: 1
$78.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No103SR13A-2
Newark Part No.50F5281
Technical Datasheet
Sensor TypeHall-Effect Magnetic Position Sensor
Nominal Air Gap-
Maximum Air Gap-
Resolution-
Linearity-
Electrical Rotation Angle-
Output Voltage Min400mV
Supply Voltage Min4.5VDC
Switching Speed1.5µs
Supply Voltage Max24VDC
Rotational Life Cycles-
IP Rating-
Sensor HousingCylindrical
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The 103SR13A-2 is a hall-effect position Sensor Assembly sealed in aluminium threaded housings. This sensor responds to the magnetic field from permanent magnets or electromagnets. This rugged non-contact sensing products use versatile, reliable hall-effect sensor ICs that are operated by a magnetic field and are designed to respond to alternating north and South Poles or to South Pole only.
- Solid state reliability
- Digital unipolar, latching and linear magnetic
- -40 to 100°C Operating temperature range
Applications
Industrial, Robotics, Motor Drive & Control, Medical
Technical Specifications
Sensor Type
Hall-Effect Magnetic Position Sensor
Maximum Air Gap
-
Linearity
-
Output Voltage Min
400mV
Switching Speed
1.5µs
Rotational Life Cycles
-
Sensor Housing
Cylindrical
Operating Temperature Max
100°C
Qualification
-
Nominal Air Gap
-
Resolution
-
Electrical Rotation Angle
-
Supply Voltage Min
4.5VDC
Supply Voltage Max
24VDC
IP Rating
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability