Notify me when back in stock
| Quantity | Price |
|---|---|
| 200+ | $23.160 |
Product Information
Product Overview
The 111SM1 is a single-pole double-throw (SPDT) Premium Subminiature Basic Microswitch with a straight roller lever actuator, solder terminals and ON/OFF function. The MICRO SWITCH™ SM series switch is slightly larger than the MICRO SWITCH™ SX series switch. This switch combines small size and light weight with ample electrical capacity, precision operation and long operating life. The SM Series offers gold contacts for low-energy switching and gold bifurcated contacts for maximum reliability. Bifurcated contacts provide parallel redundancy within the SM switch.
- Elongated mounting hole for easier, more accurate mounting
- General purpose phenolic housing
- High precision and repeatability
- Compact and robust
Applications
Avionics, Sensing & Instrumentation, Consumer Electronics, Computers & Computer Peripherals, Test & Measurement, Medical, Communications & Networking, HVAC
Technical Specifications
Subminiature
SPDT
5A
SM Series
7ozf
Leaf Lever
Solder
30V
250V
No SVHC (07-Jul-2017)
Technical Docs (1)
Alternatives for 111SM1
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate

