Need more?
| Quantity | Price |
|---|---|
| 1+ | $27.130 |
| 5+ | $26.090 |
| 10+ | $24.660 |
| 25+ | $23.800 |
| 50+ | $23.390 |
| 100+ | $22.610 |
| 10000+ | $17.510 |
Product Information
Product Overview
The 111SM2 is a single-pole double-throw (SPDT) Subminiature Basic Microswitch with a roller lever actuator, solder terminals and ON/OFF function. The MICRO SWITCH™ SM series switch is slightly larger than the MICRO SWITCH™ SX series switch. This switch combines small size and light weight with ample electrical capacity, precision operation and long life. The SM Series offers gold contacts for low-energy switching and gold bifurcated contacts for maximum reliability. Bifurcated contacts provide parallel redundancy within the SM switch.
- Elongated mounting hole for easier, more accurate mounting
- General purpose phenolic housing
- High precision and repeatability
- Compact and robust
Applications
Avionics, Sensing & Instrumentation, Consumer Electronics, Computers & Computer Peripherals, Test & Measurement, Medical, Communications & Networking, HVAC
Technical Specifications
Subminiature
SPDT
5A
SM Series
7ozf
Roller Lever
Solder
30V
250V
No SVHC (07-Jul-2017)
Technical Docs (2)
Alternatives for 111SM2
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate

