Print Page
49 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $106.070 |
| 5+ | $98.990 |
| 10+ | $91.920 |
| 25+ | $86.640 |
| 50+ | $82.830 |
| 100+ | $81.960 |
| 10000+ | $80.330 |
Price for:Each
Minimum: 1
Multiple: 1
$106.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No11TW1-5Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.26R2023
Product RangeTW Series
Also Known AsMS27718-31-1
Technical Datasheet
Switch OperationOn-Off-(On)
Contact ConfigurationSPDT
IlluminationNon Illuminated
Product RangeTW Series
Switch MountingPanel Mount
Contact Current Max5A
Contact Voltage AC Nom125V
Switch TerminalsSolder
Contact Voltage DC Nom28V
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Switch Operation
On-Off-(On)
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
125V
Contact Voltage DC Nom
28V
Contact Configuration
SPDT
Product Range
TW Series
Contact Current Max
5A
Switch Terminals
Solder
SVHC
No SVHC (07-Jul-2017)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

