Print Page
1,981 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $16.730 |
| 5+ | $16.320 |
| 10+ | $15.550 |
| 25+ | $13.930 |
| 50+ | $12.860 |
| 100+ | $12.390 |
| 10000+ | $9.540 |
Price for:Each
Minimum: 1
Multiple: 1
$16.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No1DM1Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.05M2266
Product RangeDM Series
Technical Datasheet
Product RangeDM Series
Contact ConfigurationSPDT
Switch TerminalsQuick Connect, Solder
Contact Voltage AC Max277V
Contact Current AC Max10A
IP Rating-
Contact Voltage DC Max-
Contact Current DC Max-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The 1DM1 is a single-pole double-throw (SPDT) snap-in panel-mount safety interlock Basic Switch with quick-connect/solder terminals for ease of installation. The MICRO SWITCH™ DM series accepts a button for manual operation and has momentary action, white bullet nose plunger. The switch is designed for a variety of applications and known for their compact, lightweight design and accurate repeatability.
- White faceplate
- Long life
- -37 to 82°C Operating temperature range
Applications
Industrial, Security
Technical Specifications
Product Range
DM Series
Switch Terminals
Quick Connect, Solder
Contact Current AC Max
10A
Contact Voltage DC Max
-
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
SPDT
Contact Voltage AC Max
277V
IP Rating
-
Contact Current DC Max
-
Technical Docs (3)
Alternatives for 1DM1
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

