Print Page
126 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $21.390 |
| 5+ | $19.550 |
| 10+ | $17.710 |
| 25+ | $14.750 |
| 50+ | $13.490 |
| 100+ | $13.240 |
| 10000+ | $9.810 |
Price for:Each
Minimum: 1
Multiple: 1
$21.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No1DM18Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.05M2267
Product RangeDM Series
Technical Datasheet
Product RangeDM Series
Contact ConfigurationSPDT
Switch TerminalsQuick Connect, Solder
Contact Voltage AC Max277V
Contact Current AC Max10A
IP Rating-
Contact Voltage DC Max-
Contact Current DC Max-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The DM series snap-in panel-mount Basic Switch are designed for a variety of applications and known for their compact, lightweight design and accurate repeatability. It is a special application precision switch that can be used in a variety of applications, including appliance door lights and door interlocks, as well as service panels. The snap-action switches have momentary, push-pull and pull-to-cheat configurations. The quick connect terminals and snap-in, panel-mount housings provide easy installation.
- Attractive, rugged snap-in design allows these switches to be easily installed
- Quick-connect terminals reduce installation time
- Mechanical life up to 1000000 operations, DM switches deliver repeatable and consistent performance
- Easily controls low-voltage DC applications
- Momentary action, push-pull-push momentary and pull-to-cheat actuators
- -37 to 82°C Wide operating temperature range
Applications
Industrial, Safety
Technical Specifications
Product Range
DM Series
Switch Terminals
Quick Connect, Solder
Contact Current AC Max
10A
Contact Voltage DC Max
-
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
SPDT
Contact Voltage AC Max
277V
IP Rating
-
Contact Current DC Max
-
Technical Docs (3)
Alternatives for 1DM18
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate

