Print Page
1,458 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.960 |
| 5+ | $18.420 |
| 10+ | $18.000 |
| 25+ | $17.580 |
| 50+ | $17.130 |
| 100+ | $16.810 |
| 10000+ | $16.560 |
Price for:Each
Minimum: 1
Multiple: 1
$18.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No1DM401Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.72Y1194
Product RangeDM Series
Technical Datasheet
Product RangeDM Series
Contact ConfigurationSPDT
Switch TerminalsQuick Connect, Solder
Contact Voltage AC Max277V
Contact Current AC Max10A
IP Rating-
IP Rating-
Contact Voltage DC Max-
Contact Current DC Max-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Product Range
DM Series
Switch Terminals
Quick Connect, Solder
Contact Current AC Max
10A
IP Rating
-
Contact Current DC Max
-
Contact Configuration
SPDT
Contact Voltage AC Max
277V
IP Rating
-
Contact Voltage DC Max
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (3)
Alternatives for 1DM401
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate

