Need more?
| Quantity | Price |
|---|---|
| 1+ | $27.430 |
| 5+ | $26.760 |
| 10+ | $26.090 |
| 25+ | $25.710 |
| 50+ | $24.280 |
| 100+ | $21.620 |
| 250+ | $20.740 |
Product Information
Product Overview
The 1NT1-1 is a single-pole double-throw (SPDT) Toggle Switch with standard lever and screw terminal. The MICRO SWITCH™ NT series toggle switch meets the need for a rugged, cost-effective toggle switch. Quality construction feature includes a seal between the toggle lever and bushing and between the cover and case. This switch can be used where panels are subject to splashes, hose downs or outdoor environments. The Easy-start threaded bushing enables quick alignment of mounting nut to decrease the chance of cross threading.
- 3-position action
- -40 to 71°C Operating temperature range
Applications
Industrial, Maintenance & Repair, Defence, Military & Aerospace, Agriculture, Automation & Process Control, Medical, Sensing & Instrumentation
Warnings
Do not use this product as safety or emergency stop device or in any other application where failure of the product could result in personal injury.
Technical Specifications
On-Off-On
Non Illuminated
Panel Mount
277V
250V
SPDT
NT Series
15A
Screw
No SVHC (07-Jul-2017)
Technical Docs (3)
Alternatives for 1NT1-1
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate

