Need more?
| Quantity | Price |
|---|---|
| 1+ | $29.320 |
| 5+ | $28.190 |
| 10+ | $26.650 |
| 25+ | $25.710 |
| 50+ | $25.270 |
| 100+ | $24.430 |
| 10000+ | $18.070 |
Product Information
Product Overview
The 1NT1-3 is a single-pole double-throw (SPDT) 2-position commercial-grade Toggle Switch with 1 to 2 keyway position, 2 to 3 opposite keyway and ON-NONE-ON function. This MICRO SWITCH™ NT series switch meets the need for a rugged, cost-effective toggle switch. Quality construction features include a seal between the toggle lever and bushing and between the cover and case. This switch can be used where panels are subject to splashes, hose downs or outdoor environments. The easy-start threaded bushing enables quick alignment of mounting nut to decrease the chance of cross threading. It is capable of withstanding exposure to heavy accumulations of early morning dew that may condense on the control panel in cabs of vehicles left outdoors overnight. The NT toggle switch with larger standard metal or plastic lever is well suited for gloved-hand operation.
- Completely sealed switching chamber
- Optional step-case design provides added space between terminals to prevent shorting
- Well-suited for gloved-hand operation
- Locking levers
- Minimizes installation time
- Innovative product design
Applications
Industrial, Commercial, Agriculture, Logistics
Technical Specifications
On-On
Non Illuminated
Panel Mount
250V
250V
SPDT
NT Series
15A
Screw
No SVHC (07-Jul-2017)
Technical Docs (2)
Alternatives for 1NT1-3
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate

