Print Page
37 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $222.230 |
| 5+ | $212.450 |
| 10+ | $202.660 |
| 25+ | $189.880 |
| 50+ | $186.950 |
| 10000+ | $183.210 |
Price for:Each
Minimum: 1
Multiple: 1
$222.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No1SE3Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.23F1878
Product RangeSE Series
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorPin Plunger
Contact ConfigurationSPST-NO
Switch TerminalsWire Leaded
Contact Current Max5A
Contact Voltage DC Nom30V
Product RangeSE Series
Contact Voltage AC Nom250V
Operating Force Max17ozf
SVHCLead (19-Jan-2021)
Product Overview
The 1SE3 is a single-pole single-throw (SPST) Basic Switch with a pin plunger actuator and NO contacts. This SE series environmentally sealed basic switch supports bottom exit leaded wire termination. The MICRO SWITCH™ SE series enclosed basic switch within a corrosion-resistant aluminum housing to seal precision switch contacts from contamination. SE Series switch includes an SM basic switch.
- Watertight seal as per MIL-PRF-8805 standard
- 105°C Temperature tolerance
Applications
Defence, Military & Aerospace, Industrial, Medical
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPST-NO
Contact Current Max
5A
Product Range
SE Series
Operating Force Max
17ozf
Microswitch Actuator
Pin Plunger
Switch Terminals
Wire Leaded
Contact Voltage DC Nom
30V
Contact Voltage AC Nom
250V
SVHC
Lead (19-Jan-2021)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

