Need more?
| Quantity | Price |
|---|---|
| 1+ | $29.800 |
| 5+ | $28.650 |
| 10+ | $27.090 |
| 25+ | $26.130 |
| 50+ | $25.690 |
| 100+ | $24.830 |
| 10000+ | $17.870 |
Product Information
Product Overview
The 1SM1 is a single-pole double-throw (SPDT) premium Subminiature Basic Microswitch with a pin plunger actuator, solder terminals and ON/OFF function. The MICRO SWITCH™ SM series switch is slightly larger than the MICRO SWITCH™ SX series switch. This switch combines small size and light weight with ample electrical capacity, precision operation and long life. Featuring high precision and repeatability, the SM series offers gold contacts for low-energy switching and gold bifurcated contacts for maximum reliability. Bifurcated contacts provide parallel redundancy within the SM switch.
- Elongated mounting hole for easier, more accurate mounting
- Application flexibility
- Compact and robust
Applications
Avionics, Sensing & Instrumentation, Consumer Electronics, Computers & Computer Peripherals, Test & Measurement, Medical, Communications & Networking, HVAC
Technical Specifications
Subminiature
SPDT
5A
SM Series
5ozf
Pin Plunger
Solder
30V
250V
No SVHC (07-Jul-2017)
Technical Docs (2)
Alternatives for 1SM1
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Product Compliance Certificate

