Print Page
1,303 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $35.010 |
| 5+ | $33.660 |
| 10+ | $31.830 |
| 25+ | $30.710 |
| 50+ | $30.180 |
| 100+ | $29.170 |
| 10000+ | $22.600 |
Price for:Each
Minimum: 1
Multiple: 1
$35.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HONEYWELL |
|---|---|
| Manufacturer Part No | 1SX1-TCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 73K1391 |
| Product Range | SX Series |
| Technical Datasheet | |
| Microswitch Type | - |
| Microswitch Actuator | Pin Plunger |
| Contact Configuration | SPDT |
| Switch Terminals | Solder |
| Contact Current Max | 7A |
| Contact Voltage DC Nom | 28V |
| Product Range | SX Series |
| Contact Voltage AC Nom | 250V |
| Operating Force Max | 5ozf |
| SVHC | No SVHC (07-Jul-2017) |
Product Overview
The 1SX1-T is a 1-pole subminiature Microswitch with pin plunger actuator for simple or precision on/off application needs. They are small, precision snap-action switches that are ideal where savings in space and weight are important.
- Long operating life
- Elongated mounting hole for easier, more accurate mounting
- MIL-PRF-8805 qualified
Applications
Industrial, Avionics, Test & Measurement, HVAC, Medical
Technical Specifications
| Microswitch Type | - |
|---|---|
| Contact Configuration | SPDT |
| Contact Current Max | 7A |
| Product Range | SX Series |
| Operating Force Max | 5ozf |
| Microswitch Actuator | Pin Plunger |
|---|---|
| Switch Terminals | Solder |
| Contact Voltage DC Nom | 28V |
| Contact Voltage AC Nom | 250V |
| SVHC | No SVHC (07-Jul-2017) |
Technical Docs (2)
Alternatives for 1SX1-T
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |

