Print Page
133 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $161.850 |
| 5+ | $152.590 |
| 10+ | $143.310 |
| 25+ | $140.450 |
| 50+ | $137.580 |
| 100+ | $134.720 |
| 10000+ | $131.850 |
Price for:Each
Minimum: 1
Multiple: 1
$161.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No1TB1-1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.95AC2568
Product RangeTB Series
Technical Datasheet
Microswitch TypeMiniature
Microswitch ActuatorPlunger
Contact ConfigurationDPST
Switch TerminalsSolder
Contact Current Max10A
Contact Voltage DC Nom-
Product RangeTB Series
Contact Voltage AC Nom250VAC
Operating Force Max14ozf
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Microswitch Type
Miniature
Contact Configuration
DPST
Contact Current Max
10A
Product Range
TB Series
Operating Force Max
14ozf
Microswitch Actuator
Plunger
Switch Terminals
Solder
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250VAC
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate

