100 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $1,246.600 |
| 5+ | $1,191.400 |
| 10+ | $1,136.400 |
| 25+ | $1,082.800 |
| 50+ | $1,059.000 |
| 100+ | $1,042.600 |
| 250+ | $1,031.400 |
Product Information
Product Overview
The 1TL1-3D is a single-pole double-throw MICRO SWITCH™ military-grade Toggle Switch with screw termination, 2-position action, bushing 15/32-inch mounting and standard lever type. MICRO SWITCH™ TL series toggle switch have high strength, temperature-resistant, non-tracking case material and silver cadmium oxide contacts.
- Environment-proof sealing
- Step-design case provides added space between terminals to help prevent shorting
- Completely sealed switching chamber
- -85 to 160°F Operating temperature range
Applications
Industrial, Defence, Military & Aerospace, Building Automation, Test & Measurement, Agriculture, Automation & Process Control, Medical
Warnings
Do not use these products as safety or emergency stop devices or in any other application where failure of the product could result in personal injury.
Technical Specifications
On-On
Non Illuminated
Panel Mount
277V
250V
SPDT
TL Series
20A
Screw
No SVHC (07-Jul-2017)
Technical Docs (3)
Alternatives for 1TL1-3D
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate

