Print Page
65 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $48.320 |
| 5+ | $45.740 |
| 10+ | $43.140 |
| 25+ | $40.970 |
| 50+ | $40.280 |
| 100+ | $39.290 |
| 10000+ | $38.360 |
Price for:Each
Minimum: 1
Multiple: 1
$48.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No1TL1-4Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.94F5341
Product RangeTL Series
Also Known AsMS24523-29
Technical Datasheet
Switch Operation(Off)-On
Contact ConfigurationSPDT
IlluminationNon Illuminated
Product RangeTL Series
Switch MountingPanel Mount
Contact Current Max15A
Contact Voltage AC Nom277V
Switch TerminalsScrew
Contact Voltage DC Nom250V
SVHCNo SVHC (07-Jul-2017)
Product Overview
The 1TL1-4 is a 1-pole Toggle Switch with standard lever actuator and screw terminals. Limit Switches have high strength, temperature resistant, non-tracking case material and silver cadmium oxide contacts. Pull-to-unlock toggle levers prevent accidental operation, the lever must be pulled approximately 2.3mm (0.09-inch) to change positions.
- SPDT Contact configuration
- Qualified to MIL-DTL-3950
- Environment-proof sealing
- Completely sealed switching chamber
- Step-design case provides added space between terminals to help prevent shorting
- UL recognized, CSA certified
Applications
Industrial, Defence, Military & Aerospace, Test & Measurement, Agriculture, Automation & Process Control, Medical
Technical Specifications
Switch Operation
(Off)-On
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
277V
Contact Voltage DC Nom
250V
Contact Configuration
SPDT
Product Range
TL Series
Contact Current Max
15A
Switch Terminals
Screw
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Alternatives for 1TL1-4
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

