Need more?
| Quantity | Price |
|---|---|
| 1+ | $20.740 |
| 5+ | $20.090 |
| 10+ | $19.520 |
Product Information
Product Overview
The 21SX39-T is a single-pole double-throw (SPDT) sub-miniature Basic Switch with pin plunger actuator and solder terminations. The MICRO SWITCH™ SX series sub-miniature basic switch comes with general purpose phenolic housing and silver contact. It is used for simple or precision ON/OFF application needs. It is small, precision snap-action switch that is ideal where savings in space and weight are important. Elongated mounting hole for easier, more accurate mounting.
- Long operating life
- -55 to 85°C Operating temperature range
Applications
Defence, Military & Aerospace, Sensing & Instrumentation, Consumer Electronics, Clock & Timing, Computers & Computer Peripherals, Test & Measurement, Medical, Communications & Networking, HVAC, Industrial
Warnings
Do not use this product as safety or emergency stop device or in any other application where failure of the product could result in personal injury.
Technical Specifications
Subminiature
SPDT
7A
SX Series
5ozf
Pin Plunger
Solder
28V
250V
No SVHC (07-Jul-2017)
Technical Docs (2)
Alternatives for 21SX39-T
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate

