Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part No26PC15SMTCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.10M5361
Product Range26PC Series
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $129.440 |
| 5+ | $115.840 |
| 10+ | $107.660 |
| 25+ | $98.910 |
| 50+ | $92.310 |
| 100+ | $82.580 |
| 10000+ | $77.490 |
Price for:Each
Minimum: 1
Multiple: 1
$129.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No26PC15SMTCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.10M5361
Product Range26PC Series
Technical Datasheet
Pressure TypeDifferential
Operating Pressure Min0psi
Operating Pressure Max15psi
Supply Voltage Min2.5VDC
Supply Voltage Max16VDC
Sensor Case / PackageSMD
No. of Pins4Pins
Accuracy-
Pressure Port TypeDual Radial Barbless, Same Side
Sensor MountingSurface Mount
Media TypeGas, Liquid
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range26PC Series
Qualification-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The EE-SG3 series dust-proof transmissive Photomicrosensor with solder terminal.
- Media flow-through port
- True wet/wet differential sensing
- Operable after exposure to frozen conditions
- Choice of termination for gage sensors
- Calibrated null and span
- Temperature compensated
- Provides interchangeability
- Can be used to measure vacuum or positive pressure
Applications
Sensing & Instrumentation, Industrial, Agriculture, Industrial
Technical Specifications
Pressure Type
Differential
Operating Pressure Max
15psi
Supply Voltage Max
16VDC
No. of Pins
4Pins
Pressure Port Type
Dual Radial Barbless, Same Side
Media Type
Gas, Liquid
Operating Temperature Max
85°C
Qualification
-
Operating Pressure Min
0psi
Supply Voltage Min
2.5VDC
Sensor Case / Package
SMD
Accuracy
-
Sensor Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
26PC Series
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
