Need more?
| Quantity | Price |
|---|---|
| 1+ | $257.840 |
| 5+ | $235.950 |
| 10+ | $214.040 |
| 25+ | $209.760 |
| 50+ | $205.490 |
| 10000+ | $201.200 |
Product Information
Product Overview
The 2AC6 is a single-pole double-throw (SPDT) Door Switch with rod actuator and screw termination. The MICRO SWITCH™ AC series door switch is used for simple or precision ON/OFF application needs. It enables circuit testing with POWER ON by manually pulling a rod actuator to the maintained-ON position. Closing the door resets the switch. Automatically cuts power when service door or drawer is opened. Versatile mounting bracket for side or end mounting.
- -18 to 149°C Operating temperature range
Applications
Defence, Military & Aerospace, Commercial, Computers & Computer Peripherals, Test & Measurement, Communications & Networking, HVAC, Industrial, Medical
Warnings
Do not use this product as safety or emergency stop device or in any other application where failure of the product could result in personal injury.
Technical Specifications
AC Series
Screw
15.1A
250V
No SVHC (07-Jul-2017)
SPDT
250V
-
500mA
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate

