Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part No2CPSA1A1BCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.86C3864
Product RangeCPS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,845.960 |
Price for:Each
Minimum: 1
Multiple: 1
$1,845.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No2CPSA1A1BCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.86C3864
Product RangeCPS Series
Technical Datasheet
Cable Span166.6m
Contact Configuration4PST-2NO, DPST-NC
Contact Voltage AC Max250V
Contact Current AC Max50mA
Contact Voltage DC Max60V
Contact Current DC Max-
Product RangeCPS Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Cable Span
166.6m
Contact Voltage AC Max
250V
Contact Voltage DC Max
60V
Product Range
CPS Series
Contact Configuration
4PST-2NO, DPST-NC
Contact Current AC Max
50mA
Contact Current DC Max
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
