Print Page
69 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $33.980 |
| 5+ | $32.680 |
| 10+ | $30.890 |
| 25+ | $29.810 |
| 50+ | $29.300 |
| 100+ | $28.320 |
| 10000+ | $20.390 |
Price for:Each
Minimum: 1
Multiple: 1
$33.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No2DM4Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.05M2520
Product RangeDM Series
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorPin Plunger
Contact ConfigurationDPDT
Switch TerminalsQuick Connect, Solder
Contact Current Max10A
Contact Voltage DC Nom-
Product RangeDM Series
Contact Voltage AC Nom277V
Operating Force Max6.67N
SVHCNo SVHC (07-Jul-2017)
Product Overview
The 2DM4 is a double-pole double-throw (DPDT) Basic Switch with a bullet nose plunger actuator and silver contacts. This snap-in panel mount switch comes with a polyester housing and supports quick connect termination. This MICRO SWITCH™ special application precision switch is recommended for door status indication. The DM series switch have quick-connect terminals and snap-in, panel mount housings for ease of installation. The DM accepts a button for manual operation.
- Attractive, rugged snap-in panel mount design - Easy installation
- 1 million operations, 95% survival Expected mechanical life
- 6.67N Operating force (OF)
- -37 to 82°C Operating temperature range
Applications
Lighting, Industrial
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
DPDT
Contact Current Max
10A
Product Range
DM Series
Operating Force Max
6.67N
Microswitch Actuator
Pin Plunger
Switch Terminals
Quick Connect, Solder
Contact Voltage DC Nom
-
Contact Voltage AC Nom
277V
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

