Need more?
| Quantity | Price |
|---|---|
| 1+ | $52.940 |
| 5+ | $50.750 |
| 10+ | $48.550 |
| 25+ | $44.800 |
| 50+ | $42.230 |
| 100+ | $40.150 |
| 10000+ | $39.350 |
Product Information
Product Overview
The 2NT1-12 is a double-pole double-throw (DPDT) Toggle Switch with standard lever and screw terminal. The MICRO SWITCH™ NT series toggle switch comes with thermoplastic case, meets the need for a rugged, cost-effective toggle switch. Quality construction features include a seal between the toggle lever and bushing and between the cover and case. This switch can be used where panels are subject to splashes, hose downs or outdoor environments. The easy-start threaded bushing enables quick alignment of mounting nut to decrease the chance of cross threading.
- 3-position action
- 15/32" Bushing mounting
Applications
Industrial, Maintenance & Repair, Agriculture
Warnings
Do not use this product as safety or emergency stop device or in any other application where failure of the product could result in personal injury.
Technical Specifications
On-On-On
Non Illuminated
Panel Mount
277V
250V
DPDT
NT Series
15A
Screw
No SVHC (07-Jul-2017)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate

