Need more?
| Quantity | Price |
|---|---|
| 1+ | $83.370 |
| 5+ | $80.440 |
| 10+ | $77.500 |
| 25+ | $74.920 |
| 50+ | $72.530 |
| 100+ | $70.970 |
| 10000+ | $69.550 |
Product Information
Product Overview
The 2TL1-1A is a double-pole double-throw (DPDT) Toggle Switch with locking lever and switch terminal. The MICRO SWITCH™ TL series toggle switch comes with silver cadmium oxide contact. It has high strength, temperature resistant and non-tracking case. Pull-to-unlock toggle levers prevent accidental operation, the lever must be pulled approximately 2.3mm to change positions. Step-design case provides added space between terminals to help prevent shorting.
- Environment-proof sealing
- 3-position action
- 15/32" Bushing mounting
- -85 to 160°F Operating temperature range
Applications
Industrial, Defence, Military & Aerospace, Test & Measurement, Sensing & Instrumentation, Agriculture, Automation & Process Control, Medical
Warnings
Do not use this product as safety or emergency stop device or in any other application where failure of the product could result in personal injury.
Technical Specifications
On-Off-On
Non Illuminated
-
277V
250V
DPDT
TL Series
15A
Screw
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate

