Need more?
| Quantity | Price |
|---|---|
| 1+ | $51.510 |
| 5+ | $49.530 |
| 10+ | $46.830 |
| 25+ | $45.190 |
| 50+ | $44.400 |
| 100+ | $42.920 |
| 10000+ | $29.630 |
Product Information
Product Overview
The 311SX1-T is a single-pole double-throw (SPDT) sub-miniature Basic Switch with straight lever actuator and solder terminations. The MICRO SWITCH™ SX series sub-miniature basic switch comes with general purpose phenolic housing and silver-plated contact. It is used for simple or precision ON/OFF application needs. It is small, precision snap-action switch is ideal where savings in space and weight are important. Elongated mounting hole for easier, more accurate mounting.
- Long operating life
- -55 to 125°C Operating temperature range
Applications
Defence, Military & Aerospace, Sensing & Instrumentation, Consumer Electronics, Clock & Timing, Computers & Computer Peripherals, Test & Measurement, Medical, Communications & Networking, HVAC, Industrial
Technical Specifications
Subminiature
SPDT
5A
SX Series
50gf
Leaf Lever
Solder
28V
250V
No SVHC (07-Jul-2017)
Technical Docs (2)
Alternatives for 311SX1-T
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate

