Print Page
113 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $39.580 |
| 5+ | $38.000 |
| 10+ | $36.440 |
| 25+ | $34.520 |
| 50+ | $33.510 |
| 100+ | $32.930 |
Price for:Each
Minimum: 1
Multiple: 1
$39.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No311SX3-TCopy
Newark Part No.23F4194
Product RangeSX Series
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorLeaf Lever
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max5A
Contact Voltage DC Nom28V
Product RangeSX Series
Contact Voltage AC Nom250V
Operating Force Max20gf
SVHCNo SVHC (07-Jul-2017)
Product Overview
The 311SX3-T is a single-pole double-throw (SPDT) Subminiature Basic Switch with a straight lever actuator and silver contacts. This SX series basic switch comes with a general purpose phenolic housing and supports solder termination. The MICRO SWITCH™ subminiature basic switch is used for simple or precision on/off application needs. It is a small, precision snap-action switch that is ideal where savings in space and weight are important. It is qualified to the MIL-PRF-8805 standard.
- Long operating life
- Elongated mounting hole for easier, more accurate mounting
Applications
Defence, Military & Aerospace, Test & Measurement, Medical, Computers & Computer Peripherals, Communications & Networking, Clock & Timing
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
5A
Product Range
SX Series
Operating Force Max
20gf
Microswitch Actuator
Leaf Lever
Switch Terminals
Solder
Contact Voltage DC Nom
28V
Contact Voltage AC Nom
250V
SVHC
No SVHC (07-Jul-2017)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

