Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part No40PC006G2ACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.86C6422
Product Range40PC Series
Your Part Number
26 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $801.610 |
| 5+ | $755.880 |
| 10+ | $721.840 |
| 25+ | $679.530 |
| 50+ | $544.890 |
| 10000+ | $534.000 |
Price for:Each
Minimum: 1
Multiple: 1
$801.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No40PC006G2ACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.86C6422
Product Range40PC Series
Technical Datasheet
Pressure TypeGauge
Operating Pressure Min0psi
Operating Pressure Max300mm-Hg
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Sensor Case / PackageDIP
No. of Pins6Pins
Sensor Output TypeAnalog
Accuracy± 4%
Pressure Port TypeSingle Axial Barbless
Sensor MountingThrough Hole
Output Interface4.5V
Media TypeDry Gas
Operating Temperature Min-45°C
Operating Temperature Max125°C
Product Range40PC Series
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Pressure Type
Gauge
Operating Pressure Max
300mm-Hg
Supply Voltage Max
5.25V
No. of Pins
6Pins
Accuracy
± 4%
Sensor Mounting
Through Hole
Media Type
Dry Gas
Operating Temperature Max
125°C
Qualification
-
Operating Pressure Min
0psi
Supply Voltage Min
4.75V
Sensor Case / Package
DIP
Sensor Output Type
Analog
Pressure Port Type
Single Axial Barbless
Output Interface
4.5V
Operating Temperature Min
-45°C
Product Range
40PC Series
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
