Need more?
| Quantity | Price |
|---|---|
| 1+ | $113.760 |
| 5+ | $110.110 |
| 10+ | $106.460 |
| 25+ | $100.980 |
| 50+ | $96.760 |
| 100+ | $96.200 |
| 10000+ | $94.280 |
Product Information
Alternatives for 4TL1-7
1 Product Found
Product Overview
The 4TL1-7 is a four-pole double-throw (4PDT) Toggle Switch with a standard lever and silver cadmium oxide contacts. TL series toggle switch supports 15/32-inch bushing mounting and screw termination. This MICRO SWITCH™ toggle switch has high strength, temperature resistant, non-tracking case material. The pull-to-unlock toggle lever prevents accidental operation, the lever must be pulled approximately 2.3mm (0.09-inch) to change positions. It meets MIL-DTL-3950 standard and the step-design case provides added space between terminals to help prevent shorting.
- Environment-proof sealing
- Completely sealed switching chamber
- -65 to 71°C Operating temperature range
Applications
Industrial, Defence, Military & Aerospace, Avionics, Test & Measurement, Automation & Process Control, Medical
Warnings
Do not use these products as safety or emergency stop devices or in any other application where failure of the product could result in personal injury.
Technical Specifications
(On)-Off-(On)
Non Illuminated
-
277V
250V
4PDT
TL Series
18A
Screw
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate

