Print Page
Available to Order
Manufacturer Standard Lead Time: 75 week(s)
| Quantity | Price |
|---|---|
| 10+ | $953.130 |
Price for:Each
Minimum: 10
Multiple: 10
$9,531.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No6HM1-1Copy
Manufacturer Standard Lead Time75 weeks
Newark Part No.23F2038
Product RangeHM Series
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorLever
Contact ConfigurationSPDT
Switch TerminalsWire Leaded
Contact Current Max4A
Contact Voltage DC Nom28V
Product RangeHM Series
Contact Voltage AC Nom115V
Operating Force Max7ozf
SVHCNo SVHC (07-Jul-2017)
Product Overview
The HM series MICRO SWITCH™ hermetically sealed Basic Switch with contacts in a sealed chamber. A gas-tight seal is maintained while transmitting force and motion to the switch mechanism through a metal diaphragm. This switch is used in adverse gas or vapour environments, oil drilling installations, marine environments, submarines, stationary undersea equipment, refrigeration units, earth moving machinery, desert vehicles and cement mills.
- Hermetically sealed per MIL-PRF-8805, design symbol
- Broad temperature tolerance range of -65 to 121°C
- High temperature construction for use in a range of -65 to 260°C
- MIL-PRF-8805 qualified listing
- Not sensitive to changes in altitude or pressure
- Compact size, light weight
- Choice of actuation and termination
Applications
Defence, Military & Aerospace, Industrial
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
4A
Product Range
HM Series
Operating Force Max
7ozf
Microswitch Actuator
Lever
Switch Terminals
Wire Leaded
Contact Voltage DC Nom
28V
Contact Voltage AC Nom
115V
SVHC
No SVHC (07-Jul-2017)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate

