Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part No76062-00000150-01Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.18T0796
Product Range5000 Series
Your Part Number
31 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $107.500 |
| 5+ | $99.680 |
| 10+ | $95.780 |
| 25+ | $91.000 |
| 50+ | $87.840 |
| 100+ | $84.600 |
| 10000+ | $82.910 |
Price for:Each
Minimum: 1
Multiple: 1
$107.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No76062-00000150-01Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.18T0796
Product Range5000 Series
Technical Datasheet
Pressure Type-
Pressure Port TypeNPT Male
Operating Pressure Min14psi
Operating Pressure Max24psi
Contact ConfigurationSPST-NC
Switching Voltage Max6VDC
Switching Current Max15A
Pressure Port Size1/8"-27
Transducer Connection / TerminationScrew
Deadband Min-
Deadband Max8psi
Operating Temperature Min-40°F
Operating Temperature Max250°F
Product Range5000 Series
SVHCNo SVHC (07-Jul-2017)
Alternatives for 76062-00000150-01
1 Product Found
Product Overview
76062-00000150-01 is a 5000 series single circuit 2 terminals switch. It is specifically designed to stand up to extended duty applications. This switch is factory-set but capable of field adjustment. It features a polyimide film diaphragm for compatibility with a wide variety of fluids and various terminations including a Metri-Pack connector that forms a tight seal when connected. Among the outstanding design benefits are its durable construction, compact size, and enhanced set point integrity.
- Direct action blade contact
- Silver alloy, gold plated contact
- 500PSI proof pressure
- Polyimide film diaphragm
- 1/8 -27 NPT male thread connector
- 1/8"-27 NPT pressure fitting style
- 14 to 24psi operating pressure range
- SPST-NC contact configuration
Technical Specifications
Pressure Type
-
Operating Pressure Min
14psi
Contact Configuration
SPST-NC
Switching Current Max
15A
Transducer Connection / Termination
Screw
Deadband Max
8psi
Operating Temperature Max
250°F
SVHC
No SVHC (07-Jul-2017)
Pressure Port Type
NPT Male
Operating Pressure Max
24psi
Switching Voltage Max
6VDC
Pressure Port Size
1/8"-27
Deadband Min
-
Operating Temperature Min
-40°F
Product Range
5000 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
