Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part No76063-00000350-01Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.18T0801
Product Range5000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 50+ | $88.980 |
Price for:Each
Minimum: 50
Multiple: 50
$4,449.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No76063-00000350-01Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.18T0801
Product Range5000 Series
Technical Datasheet
Pressure Type-
Pressure Port TypeNPT Male
Operating Pressure Min25psi
Operating Pressure Max50psi
Contact ConfigurationSPST-NC
Switching Voltage Max6VDC
Switching Current Max15A
Pressure Port Size1/8"-27
Transducer Connection / TerminationScrew
Deadband Min-
Deadband Max15psi
Operating Temperature Min-40°F
Operating Temperature Max250°F
Product Range5000 Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Pressure Type
-
Operating Pressure Min
25psi
Contact Configuration
SPST-NC
Switching Current Max
15A
Transducer Connection / Termination
Screw
Deadband Max
15psi
Operating Temperature Max
250°F
SVHC
No SVHC (07-Jul-2017)
Pressure Port Type
NPT Male
Operating Pressure Max
50psi
Switching Voltage Max
6VDC
Pressure Port Size
1/8"-27
Deadband Min
-
Operating Temperature Min
-40°F
Product Range
5000 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
