Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part No866ZICCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.06WX1142
Your Part Number
46 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.900 |
| 5+ | $15.090 |
| 10+ | $14.150 |
| 25+ | $13.250 |
| 50+ | $12.270 |
| 100+ | $11.620 |
| 250+ | $10.750 |
Price for:Each
Minimum: 1
Multiple: 1
$15.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No866ZICCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.06WX1142
Technical Datasheet
No. of Gangs1
Internal Depth35mm
Electrical Box MaterialSteel
Electrical Box MountingDry Lining / Wall
For Use With-
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
No. of Gangs
1
Electrical Box Material
Steel
For Use With
-
SVHC
No SVHC (07-Jul-2017)
Internal Depth
35mm
Electrical Box Mounting
Dry Lining / Wall
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
