Print Page
82 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $376.720 |
| 5+ | $369.180 |
| 10+ | $361.650 |
| 25+ | $354.110 |
| 50+ | $346.580 |
| 10000+ | $339.050 |
Price for:Each
Minimum: 1
Multiple: 1
$376.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No8LS1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.23F4162
Product RangeLS Series
Technical Datasheet
Limit Switch ActuatorWobble Rod
Contact ConfigurationSPDT-1NO, SPDT-NC
Contact Current AC Max10A
Contact Voltage AC Max480V
Operating Force Max5ozf
Product RangeLS Series
Contact Current DC Max800mA
Contact Voltage DC Max550V
SVHCNo SVHC (07-Jul-2017)
Product Overview
The 8LS1 is a MICRO SWITCH™ compact LS Limit Switch with wobble rod actuator, snap action operation and screw terminal. It has a long record of successful performance in industrial applications. It is the original plug-in concept for reducing downtime by making changeover simple and fast.
- Mode of operation is field adjustable
- Zinc die-cast housing
- -29 to 71°C Operating temperature range
Applications
Industrial, Logistics
Technical Specifications
Limit Switch Actuator
Wobble Rod
Contact Current AC Max
10A
Operating Force Max
5ozf
Contact Current DC Max
800mA
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
SPDT-1NO, SPDT-NC
Contact Voltage AC Max
480V
Product Range
LS Series
Contact Voltage DC Max
550V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

