
Need more?
| Quantity | Price |
|---|---|
| 1+ | $154.910 |
| 5+ | $151.390 |
| 10+ | $147.860 |
| 25+ | $140.840 |
| 50+ | $136.480 |
| 100+ | $133.750 |
| 10000+ | $131.020 |
Product Information
Product Overview
The 914CE1-3 is a single-pole double-throw (SPDT) miniature enclosed small precision Limit Switch with 1NO/1NC contacts, a perpendicular top roller pin plunger actuator and snap action function. The MICRO SWITCH™ 914CE series switch incorporate fluorocarbon diaphragm sealing to provide reliable protection, meeting NEMA as well as IP requirements. The cable or connector and basic switch terminals are encapsulated in an epoxy compound, offering superior resistance in harsh environments. The CE series switch is a rugged and versatile which can be applied indoors in harsh factory floor applications, as well as on outdoor equipment in extreme temperatures.
- Compact construction
- Die-cast housing
- Gang mounting capability
- Cable length variations
- Simple two-screw mounting
- Low temperature variants
- Fluorocarbon sealing (standard)
- Silver contacts
- Bottom cable exit
- Rugged, compact construction
- Compact design
- Long life
- Design flexibility
Applications
Industrial, Robotics, Commercial, Consumer Electronics, Automotive
Technical Specifications
Pin Plunger
5A
2.75lbf
3A
No SVHC (07-Jul-2017)
SPDT-1NO, SPDT-NC
125V
914CE Series
28V
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
