
| Quantity | Price |
|---|---|
| 10+ | $166.870 |
| 25+ | $164.600 |
| 50+ | $164.580 |
Product Information
Product Overview
The 914CE2-3A is a single-pole double-throw (SPDT) Limit Switch with a top plunger actuator and 1NC 1NO snap action silver contacts. This 914CE series MICRO SWITCH™ medium-duty limit switch features zinc die-cast housing and 3 foot side exit cable termination. The MICRO SWITCH™ 914CE series compact enclosed switch incorporates fluorocarbon diaphragm sealing to provide reliable protection, meeting NEMA 1, 2, 3, 3R, 4, 6, 6P and 13 as well as IP66, IP67 and IP68 requirements. Boot seal also meet NEMA 12 requirements (dust, falling dirt, liquid media with solid contaminates). The CE series switch features rugged construction.
- 11.8N Maximum operating force
- Compact construction
- Gang mounting capability
- Simple two-screw mounting
- Fluorocarbon sealing
- 0 to 105°C Operating temperature range
Applications
Robotics, Commercial, Automotive
Technical Specifications
Top Roller Plunger
5A
2.75lbf
3A
No SVHC (07-Jul-2017)
SPDT
250V
914CE Series
28V
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
