Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoABP2LANT001BAAA5XXCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.51AJ9322
Product RangeABP2 Series
Your Part Number
14 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $31.750 |
| 5+ | $29.020 |
| 10+ | $28.000 |
| 25+ | $26.790 |
| 50+ | $26.600 |
| 100+ | $26.380 |
| 250+ | $24.420 |
Price for:Each
Minimum: 1
Multiple: 1
$31.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoABP2LANT001BAAA5XXCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.51AJ9322
Product RangeABP2 Series
Technical Datasheet
Pressure TypeAbsolute
Operating Pressure Min0bar
Operating Pressure Max10bar
Supply Voltage Min4.75VDC
Supply Voltage Max5.25VDC
Sensor Case / Package-
No. of Pins6Pins
Sensor Output TypeAnalog
Accuracy± 0.25%
Pressure Port TypeSingle Axial Barbed
Sensor MountingSurface Mount
Output Interface-
Media TypeLiquid, Viscous Fluid
Operating Temperature Min-40°C
Operating Temperature Max110°C
Product RangeABP2 Series
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Pressure Type
Absolute
Operating Pressure Max
10bar
Supply Voltage Max
5.25VDC
No. of Pins
6Pins
Accuracy
± 0.25%
Sensor Mounting
Surface Mount
Media Type
Liquid, Viscous Fluid
Operating Temperature Max
110°C
Qualification
-
Operating Pressure Min
0bar
Supply Voltage Min
4.75VDC
Sensor Case / Package
-
Sensor Output Type
Analog
Pressure Port Type
Single Axial Barbed
Output Interface
-
Operating Temperature Min
-40°C
Product Range
ABP2 Series
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
