
Need more?
| Quantity | Price |
|---|---|
| 1+ | $24.810 |
| 5+ | $22.600 |
| 10+ | $21.780 |
| 25+ | $20.630 |
| 50+ | $20.130 |
| 100+ | $19.650 |
| 250+ | $18.860 |
Product Information
Product Overview
ABP2LSNT010BG2A3XX is a ABP2 series piezoresistive silicon pressure sensor offering a digital output for reading pressure over the specified full scale pressure span and temperature range. It is calibrated and temperature compensated for sensor offset, sensitivity, temperature effects and accuracy errors (which include non-linearity, repeatability and hysteresis) using an on-board Application Specific Integrated Circuit (ASIC). Calibrated output values for pressure and temperature are updated at approximately 200Hz. It is designed and manufactured according to ISO 9001 standards. The liquid media option includes an additional silicone-based gel coating to protect the electronics under port P1, which enables use with non-corrosive liquids (e.g. water and saline) and in applications where condensation can occur.
- Single axial, barbless port
- Liquid media, food grade gel, no diagnostics
- Pressure range from 0bar to 10bar
- I2C address 0x28 output
- 10% to 90% transfer function
- 1.8VDC to 3.6VDC supply voltage
- Ultra-low power consumption (as low as 0.01mW typ. average power, 1Hz measurement frequency)
- IoT (Internet of Things) ready interface
- Operating temperature range from -40°C to 110°C
Technical Specifications
Gauge
10bar
3.6VDC
6Pins
± 0.25%
Surface Mount
Liquid, Viscous Fluid
110°C
-
0bar
3VDC
-
Digital
Single Axial Barbless
I2C
-40°C
ABP2 Series
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
