Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoAML21BBA2ACCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.23F4325
Product RangeAML21 Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $72.070 |
| 5+ | $67.580 |
| 10+ | $63.190 |
| 25+ | $61.080 |
| 50+ | $59.760 |
| 100+ | $58.840 |
Price for:Each
Minimum: 1
Multiple: 1
$72.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoAML21BBA2ACCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.23F4325
Product RangeAML21 Series
Technical Datasheet
Pushbutton Switch TypeStandard
Product RangeAML21 Series
Panel Cutout Diameter-
Contact ConfigurationDPDT
Contact Voltage DC Nom24V
Switch OperationMomentary
Pushbutton Actuator StyleSquare
Contact Current Max2A
Actuator / Cap Colour-
Contact Current AC Max3A
Contact Voltage VAC125V
Contact Current DC Max2A
Contact Voltage VDC24V
IP Rating-
Switch MountingPanel Mount
Switch TerminalsQuick Connect, Solder
Illumination ColorNon Illuminated
Panel Cutout (H x W)19.1mm x 19.1mm
SVHCNo SVHC (07-Jul-2017)
Product Overview
The AML21BBA2AC is a double-pole double-throw (DPDT) snap-in panel-mount electronic control Pushbutton Manual Switch with standard square non-lighted housing, black bezel, OFF-(ON) function and momentary action. The MICRO SWITCH™ AML series unlighted pushbutton is designed to enhance manual operation with a flexible and attractive interface. Snap-in surface products are easy to apply, operate and maintain.
- Lamp circuit independent of switch circuit
- Coordinated, attractive appearance
- Simple to install
- Electrical flexibility
- Easy to wire
Applications
Industrial, Sensing & Instrumentation
Technical Specifications
Pushbutton Switch Type
Standard
Panel Cutout Diameter
-
Contact Voltage DC Nom
24V
Pushbutton Actuator Style
Square
Actuator / Cap Colour
-
Contact Voltage VAC
125V
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (07-Jul-2017)
Product Range
AML21 Series
Contact Configuration
DPDT
Switch Operation
Momentary
Contact Current Max
2A
Contact Current AC Max
3A
Contact Current DC Max
2A
IP Rating
-
Switch Terminals
Quick Connect, Solder
Panel Cutout (H x W)
19.1mm x 19.1mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
