Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoAML27ABK2AC-22BACopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.91B2402
Product RangeAML27 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 100+ | $229.070 |
Price for:Each
Minimum: 100
Multiple: 100
$22,907.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoAML27ABK2AC-22BACopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.91B2402
Product RangeAML27 Series
Technical Datasheet
Switch OperationOn-Off
Contact ConfigurationDPDT
Product RangeAML27 Series
No. of Switch Positions2 Position
Switch TerminalsQuick Connect
Contact Current Max3A
Contact Voltage AC Nom250V
Contact Voltage DC Nom30V
Angle of Throw-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Switch Operation
On-Off
Product Range
AML27 Series
Switch Terminals
Quick Connect
Contact Voltage AC Nom
250V
Angle of Throw
-
Contact Configuration
DPDT
No. of Switch Positions
2 Position
Contact Current Max
3A
Contact Voltage DC Nom
30V
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
