Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoAML27ABK2AC21BACopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.04M8240
Product RangeAML27 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
| Quantity | Price |
|---|---|
| 100+ | $226.840 |
Price for:Each
Minimum: 100
Multiple: 100
$22,684.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoAML27ABK2AC21BACopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.04M8240
Product RangeAML27 Series
Technical Datasheet
Switch OperationOn
Contact ConfigurationDPDT
Product RangeAML27 Series
No. of Switch Positions2 Position
Switch TerminalsQuick Connect
Contact Current Max3A
Contact Voltage AC Nom250V
Contact Voltage DC Nom24V
Angle of Throw90°
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Switch Operation
On
Product Range
AML27 Series
Switch Terminals
Quick Connect
Contact Voltage AC Nom
250V
Angle of Throw
90°
Contact Configuration
DPDT
No. of Switch Positions
2 Position
Contact Current Max
3A
Contact Voltage DC Nom
24V
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
