Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoAML34FBA4AC01Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.23F4358
Product RangeAML34 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 50+ | $88.770 |
Price for:Each
Minimum: 50
Multiple: 1
$4,438.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoAML34FBA4AC01Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.23F4358
Product RangeAML34 Series
Technical Datasheet
Switch OperationOn-On
Contact ConfigurationDPST
IlluminationIlluminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product RangeAML34 Series
Contact Current Max15A
Contact Current AC Max15A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height29mm
Panel Cutout Width19mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (07-Jul-2017)
Product Overview
The AML34FBA4AC01 is a double-pole single-throw (DPST) power-duty Rocker Switch with silver-plated contacts. The MICRO SWITCH™ AML34 series snap-in panel electronic control rectangular power duty rocker switch has black bezels. Switch has a maintained ON and OFF operating action.
- Neon lamp circuitry can be isolated or Integral circuits
Applications
Industrial, Avionics, Test & Measurement, Automation & Process Control, Agriculture, Medical
Technical Specifications
Switch Operation
On-On
Illumination
Illuminated
Actuator / Cap Colour
Black
Contact Current Max
15A
Contact Voltage VAC
250V
Contact Voltage VDC
-
Panel Cutout Width
19mm
Switch Terminals
Quick Connect
Contact Configuration
DPST
Switch Mounting
Panel Mount
Product Range
AML34 Series
Contact Current AC Max
15A
Contact Current DC Max
-
Panel Cutout Height
29mm
Panel Cutout Diameter
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
