Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoAML91LA85Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.23F4472
Your Part Number
50 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $13.080 |
| 5+ | $11.480 |
| 10+ | $9.870 |
| 25+ | $9.410 |
| 50+ | $8.960 |
| 100+ | $8.500 |
Price for:Each
Minimum: 1
Multiple: 1
$13.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The AML91LA85 is a 28V Incandescent Lamp with wedge base. All terminals are solder plated. Proper soldering and cleaning procedures must be followed to maintain the reliability.
Applications
Lighting
Technical Specifications
Supply Voltage
28V
Bulb Size
T-1 3/4 (5mm)
Average Bulb Life
41860h
SVHC
No SVHC (07-Jul-2017)
Lamp Base Type
Wedge
MSCP
0.3
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
