Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoAWM2200VCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.92F2996
Product RangeAWM2000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 50+ | $341.030 |
| 100+ | $324.270 |
Price for:Each
Minimum: 50
Multiple: 50
$17,051.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoAWM2200VCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.92F2996
Product RangeAWM2000 Series
Technical Datasheet
Flow Rate Min-
Flow Rate Max-
Supply Voltage Min8V
Supply Voltage Max15V
Product RangeAWM2000 Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Flow Rate Min
-
Supply Voltage Min
8V
Product Range
AWM2000 Series
Flow Rate Max
-
Supply Voltage Max
15V
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Alternatives for AWM2200V
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
