Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoAWM5104VNCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.06WX3547
Product RangeAWM5000 Series
Your Part Number
19 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $522.390 |
| 5+ | $488.020 |
| 10+ | $460.530 |
| 25+ | $430.750 |
| 50+ | $407.830 |
| 100+ | $387.210 |
Price for:Each
Minimum: 1
Multiple: 1
$522.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoAWM5104VNCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.06WX3547
Product RangeAWM5000 Series
Technical Datasheet
Sensor TypeAirflow Sensor
Flow Rate Min0l/min
Flow Rate Max20l/min
Operating Pressure Min-
Operating Pressure Max-
Supply Voltage Min8VDC
Supply Voltage Max15VDC
Accuracy-
Media TypeNitrogen
Process Connection Size1/4"
Process Connection TypeThreaded
Pipe Size-
Sensor MountingPanel Mount
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product RangeAWM5000 Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Sensor Type
Airflow Sensor
Flow Rate Max
20l/min
Operating Pressure Max
-
Supply Voltage Max
15VDC
Media Type
Nitrogen
Process Connection Type
Threaded
Sensor Mounting
Panel Mount
Operating Temperature Max
70°C
SVHC
No SVHC (07-Jul-2017)
Flow Rate Min
0l/min
Operating Pressure Min
-
Supply Voltage Min
8VDC
Accuracy
-
Process Connection Size
1/4"
Pipe Size
-
Operating Temperature Min
-20°C
Product Range
AWM5000 Series
Technical Docs (3)
Alternatives for AWM5104VN
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
