Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoAWM720P1Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.18J2059
Product RangeAWM700 Series
Your Part Number
79 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $341.770 |
| 5+ | $334.930 |
| 10+ | $328.100 |
Price for:Each
Minimum: 1
Multiple: 1
$341.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoAWM720P1Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.18J2059
Product RangeAWM700 Series
Technical Datasheet
Sensor TypeAir Flow
Flow Rate Min-
Flow Rate Max200l/min
Operating Pressure Min-
Operating Pressure Max-
Supply Voltage Min8V
Supply Voltage Max15V
Accuracy-
Sensor Output Type-
Media TypeAir
Process Connection Size22mm
Process Connection TypeDual Axial Barbed, Opposite Side
Pipe Size-
Sensor MountingScrew Mount
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product RangeAWM700 Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Sensor Type
Air Flow
Flow Rate Max
200l/min
Operating Pressure Max
-
Supply Voltage Max
15V
Sensor Output Type
-
Process Connection Size
22mm
Pipe Size
-
Operating Temperature Min
-20°C
Product Range
AWM700 Series
Flow Rate Min
-
Operating Pressure Min
-
Supply Voltage Min
8V
Accuracy
-
Media Type
Air
Process Connection Type
Dual Axial Barbed, Opposite Side
Sensor Mounting
Screw Mount
Operating Temperature Max
85°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Alternatives for AWM720P1
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
