Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $27.830 |
| 5+ | $26.750 |
| 10+ | $25.290 |
| 25+ | $24.410 |
| 50+ | $23.980 |
| 100+ | $23.180 |
| 10000+ | $22.440 |
Product Information
Product Overview
The BA-2RV-A2 is a single-pole double-throw (SPDT) premium large Standard Basic Microswitch with a roller lever actuator, screw termination and ON/OFF function. Accurate, reliable and repeatable, MICRO SWITCH™ BA series features precise operating characteristics and enhanced life. This premium switch offers precision operation and sensitive differential travel. The engineered design configured options with BA switch provides a wide variety of operating and interface characteristics.
- Low operating force and differential travel
- Long mechanical life up to 20000000 cycles at 95% survival
- Elongated mounting hole for easier, more accurate mounting
- Easy installation
- Tight hysteresis/differential travel
- Enhanced performance
Applications
Industrial, Defence, Military & Aerospace, Logistics, Consumer Electronics, Test & Measurement, Medical, HVAC
Technical Specifications
Standard
SPDT
20A
BA Series
2.5ozf
Straight Lever
Screw
250V
480V
No SVHC (07-Jul-2017)
Technical Docs (2)
Alternatives for BA-2RV-A2
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate

