Print Page
222 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $38.850 |
| 5+ | $37.360 |
| 10+ | $35.320 |
| 25+ | $34.080 |
| 50+ | $33.500 |
| 100+ | $32.370 |
| 10000+ | $28.930 |
Price for:Each
Minimum: 1
Multiple: 1
$38.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoBA-2RVTCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.23F5033
Product RangeBA Series
Technical Datasheet
Microswitch TypeStandard
Microswitch ActuatorStraight Lever
Contact ConfigurationSPDT
Switch TerminalsScrew
Contact Current Max20A
Contact Voltage DC Nom250V
Product RangeBA Series
Contact Voltage AC Nom480V
Operating Force Max2.5ozf
SVHCNo SVHC (07-Jul-2017)
Product Overview
The BA series MICRO SWITCH™ Snap-action Switch for precision on/off applications, irrigation systems, semi-trailer trucks, timing devices, office equipment, manually operated devices and valves.
- Low operating force and differential travel
- Long mechanical life up to 20,000,000 cycles at 95% survival
- Elongated mounting hole for easier, more accurate mounting
- Operating in extreme temperatures
- UL, CSA, ENEC and CE Certified
- Tight hysteresis/differential travel
- Variants for extreme conditions
- Enhanced performance
- Easy installation reduces overall cost
Applications
Communications & Networking, Agriculture, Medical, Test & Measurement, HVAC
Technical Specifications
Microswitch Type
Standard
Contact Configuration
SPDT
Contact Current Max
20A
Product Range
BA Series
Operating Force Max
2.5ozf
Microswitch Actuator
Straight Lever
Switch Terminals
Screw
Contact Voltage DC Nom
250V
Contact Voltage AC Nom
480V
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Alternatives for BA-2RVT
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

